74435574700 | Würth Elektronik eiSos
High current choke, SMD 1890, 47 µH, 6.8 A, 74435574700
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.3546 € *
Available: 50 pcs.
Available in 5 Days: 18,638 pcs. - if ordered today
Total Price:
6.35 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3546 €
10 pcs.
5.6406 €
50 pcs.
5.6168 €
150 pcs.
5.3788 €
300 pcs.
4.8909 €
*incl. VAT plus shipping costs
Subject to prior sale
Characteristics
- AEC - Q 200
- Flat wire
- Low stray field
- Magnetical shielded
- Operating temperature: -40°C to +125°C / +150°C / +155°C
- Recommended soldering: Reflow soldering
Application:
- Graphic cards
- Laptops
- Industrial computers
- Motherboards
- High current switching regulators
- DC/DC converter
- Polyphase-switching regulators
- Filter
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat wire high current inductor | |
| Inductance | 47 µH | |
| DC current | 6.8 A | |
| Tolerance | ±20 % | |
| DC resistance | 33.5 mΩ | |
| Measuring frequency | 7.5 MHz | |
| Design | SMD 1890 | |
| Length | 18.3 mm | |
| Width | 18.2 mm | |
| Height | 8.9 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| MSL | MSL 1 |
| Country of origin | CN |
| Original Packaging | Reel with 150 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |