744355215 | Würth Elektronik eiSos
High current choke, SMD 1040, 0.15 µH, 25 A, 744355215
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.0821 € *
Available: 50 pcs.
Total Price:
3.08 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0821 €
10 pcs.
2.9631 €
50 pcs.
2.8560 €
100 pcs.
2.7370 €
500 pcs.
2.5585 €
*incl. VAT plus shipping costs
Subject to prior sale
Characteristics
- AEC - Q 200
- Flat wire
- Low stray field
- Magnetical shielded
- Operating temperature: -40°C to +125°C / +150°C / +155°C
- Recommended soldering: Reflow soldering
Application:
- Graphic cards
- Laptops
- Industrial computers
- Motherboards
- High current switching regulators
- DC/DC converter
- Polyphase-switching regulators
- Filter
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat wire high current inductor | |
| Inductance | 0.15 µH | |
| DC current | 25 A | |
| Tolerance | ±20 % | |
| DC resistance | 0.58 mΩ | |
| Measuring frequency | 275 MHz | |
| Design | SMD 1040 | |
| Length | 10.5 mm | |
| Width | 10.2 mm | |
| Height | 4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| MSL | MSL 1 |
| Country of origin | CN |
| Original Packaging | Reel with 800 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |