7443251000 | Würth Elektronik eiSos
High current choke, SMD 1050, 10 µH, 7.2 A, 7443251000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.6410 € *
Available: 50 pcs.
Available in 5 Days: 187,735 pcs. - if ordered today
Total Price:
4.64 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6410 €
10 pcs.
4.4149 €
50 pcs.
4.2840 €
100 pcs.
4.1055 €
250 pcs.
3.8437 €
*incl. VAT plus shipping costs
Subject to prior sale
Characteristics
- AEC - Q 200
- Flat wire
- Low stray field
- Magnetical shielded
- Operating temperature: -40°C to +125°C / +150°C / +155°C
- Recommended soldering: Reflow soldering
Application:
- Graphic cards
- Laptops
- Industrial computers
- Motherboards
- High current switching regulators
- DC/DC converter
- Polyphase-switching regulators
- Filter
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat wire high current inductor | |
| Inductance | 10 µH | |
| DC current | 7.2 A | |
| Tolerance | ±20 % | |
| DC resistance | 16.3 mΩ | |
| Measuring frequency | 21 MHz | |
| Design | SMD 1050 | |
| Length | 10.5 mm | |
| Width | 10.2 mm | |
| Height | 4.7 mm |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Reel with 700 pieces |
| Country of origin | CN |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |