744323150 | Würth Elektronik eiSos
High current choke, SMD 1030, 1.5 µH, 12 A, 744323150
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.4744 € *
Available: 50 pcs.
Available in 5 Days: 1,260 pcs. - if ordered today
Total Price:
4.47 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4744 €
10 pcs.
4.2959 €
50 pcs.
4.2483 €
100 pcs.
3.9508 €
500 pcs.
3.7009 €
*incl. VAT plus shipping costs
Subject to prior sale
Characteristics
- AEC - Q 200
- Flat wire
- Low stray field
- Magnetical shielded
- Operating temperature: -40°C to +125°C / +150°C / +155°C
- Recommended soldering: Reflow soldering
Application:
- Graphic cards
- Laptops
- Industrial computers
- Motherboards
- High current switching regulators
- DC/DC converter
- Polyphase-switching regulators
- Filter
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat wire high current inductor | |
| Inductance | 1.5 µH | |
| DC current | 12 A | |
| Tolerance | ±20 % | |
| DC resistance | 6.6 mΩ | |
| Measuring frequency | 43 MHz | |
| Design | SMD 1030 | |
| Length | 10.6 mm | |
| Width | 10.6 mm | |
| Height | 2.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Reel with 800 pieces |
| Country of origin | CN |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |