744311470 | Würth Elektronik eiSos
High current choke, SMD 7040, 4.7 µH, 6 A, 744311470
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.1174 € *
Available: 42 pcs.
Available in 5 Days: 72,196 pcs. - if ordered today
Total Price:
4.12 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1174 €
10 pcs.
3.9508 €
50 pcs.
3.8080 €
100 pcs.
3.6414 €
500 pcs.
3.4034 €
*incl. VAT plus shipping costs
Subject to prior sale
Characteristics
- AEC - Q 200
- Flat wire
- Low stray field
- Magnetical shielded
- Operating temperature: -40°C to +125°C / +150°C / +155°C
- Recommended soldering: Reflow soldering
Application:
- Graphic cards
- Laptops
- Industrial computers
- Motherboards
- High current switching regulators
- DC/DC converter
- Polyphase-switching regulators
- Filter
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat wire high current inductor | |
| Inductance | 4.7 µH | |
| DC current | 6 A | |
| Tolerance | ±20 % | |
| DC resistance | 19.5 mΩ | |
| Measuring frequency | 33 MHz | |
| Design | SMD 7040 | |
| Length | 7 mm | |
| Width | 6.9 mm | |
| Height | 3.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Reel with 1,000 pieces |
| Country of origin | CN |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |