744242101 | Würth Elektronik eiSos
Common mode filter, SMD, 100 µH, 0.3 A, 744242101
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.9746 € *
Available: 48 pcs.
Available in 5 Days: 353,821 pcs. - if ordered today
Total Price:
3.97 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9746 €
10 pcs.
3.6890 €
50 pcs.
3.3320 €
100 pcs.
3.2130 €
250 pcs.
2.9750 €
*incl. VAT plus shipping costs
Subject to prior sale
Characteristics
- Clima category 40/125/21
- Flammability corresponding to UL 94 V-0
- High current capability and handles high transient current spikes
- Rated voltage 80 VDC (42 VAC)
Application:
- USB
- CAN
- FireWire
- Signal and sensor lines
- Power supply systems
- Data lines
- Suppression of common mode noise
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | common mode line filter | |
| Inductance | 100 µH | |
| DC current | 0.3 A | |
| Tolerance | ±50 % | |
| DC resistance | 580 mΩ | |
| Design | SMD | |
| Length | 6 mm | |
| Width | 3.3 mm | |
| Height | 3.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Reel with 500 pieces |
| Country of origin | CN |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |