744235801 | Würth Elektronik eiSos
Common mode filter, SMD 1812, 1.3 µH, 1 A, 744235801
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9873 € *
Available: 50 pcs.
Available in 5 Days: 137,820 pcs. - if ordered today
Total Price:
1.99 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9873 €
10 pcs.
1.9754 €
50 pcs.
1.7731 €
100 pcs.
1.7136 €
200 pcs.
1.5827 €
*incl. VAT plus shipping costs
Subject to prior sale
Characteristics
- Climatic category 40/105/21
- Clima category 40/125/21
- Current compensated data line filter
- Flammability corresponding to UL 94 V-0
- High common mode noise suppression at high frequencies
- Slim and miniature size
Application:
- USB 2.0
- IEEE 1394 (Firewire)
- LVDS
- High Speed Data Lines
- LAN
- Size 1812: recommended for CAN bus and CAN FD
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | common mode line filter | |
| Inductance | 1.3 µH | |
| DC current | 1 A | |
| Tolerance | ±20 % | |
| DC resistance | 120 mΩ | |
| Design | SMD 1812 | |
| Length | 4.5 mm | |
| Width | 3.2 mm | |
| Height | 2.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| MSL | MSL 1 |
| Country of origin | TW |
| Original Packaging | Reel with 500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |