744230220 | Würth Elektronik eiSos
Common mode filter, SMD 0603, 0.027 µH, 0.8 A, 744230220
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.4518 € *
Available: 46 pcs.
Available in 5 Days: 27,272 pcs. - if ordered today
Total Price:
1.45 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4518 €
10 pcs.
1.3804 €
50 pcs.
1.2971 €
100 pcs.
1.2257 €
500 pcs.
1.1900 €
*incl. VAT plus shipping costs
Subject to prior sale
Characteristics
- Climatic category 40/105/21
- Clima category 40/125/21
- Current compensated data line filter
- Flammability corresponding to UL 94 V-0
- High common mode noise suppression at high frequencies
- Slim and miniature size
Application:
- USB 2.0
- IEEE 1394 (Firewire)
- LVDS
- High Speed Data Lines
- LAN
- Size 1812: recommended for CAN bus and CAN FD
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | common mode line filter | |
| Inductance | 0.027 µH | |
| DC current | 0.8 A | |
| Tolerance | ±25 % | |
| DC resistance | 80 mΩ | |
| Design | SMD 0603 | |
| Length | 1.6 mm | |
| Width | 0.85 mm | |
| Height | 1.1 mm |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Reel with 2,000 pieces |
| Country of origin | MY |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol |
| RoHS conform | Yes |
| SVHC free | No |