744045100 | Würth Elektronik eiSos
Power choke, SMD, 10 µH, 950 mA, 744045100
Unit Price (€ / pc.)
1.2376 € *
Available: 50 pcs.
Available in 5 Days: 232,400 pcs. - if ordered today
Total Price:
1.24 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2376 €
10 pcs.
0.9282 €
100 pcs.
0.8247 €
250 pcs.
0.7735 €
500 pcs.
0.7426 €
*incl. VAT plus shipping costs
Subject to prior sale
Miniature chip inductor, 744045100, Würth Elektronik eiSos
Miniature chip inductor wound on a special ferrite core.
Features
- Small inductances for compact circuits
- High Q at high frequencies
- Low DC-resistance
Applications
- Low power DC/DC-converters from Linear Technology, National Semiconductor, Texas Instruments, Fairchild Semiconductor, ON Semiconductor, STMicroelectronics, Maxim, MPS, Semtech, Exar, Analogic Tech, Diodes and Cologne Chip
- EMI-Filtering
- RF-circuits
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | power choke | |
| Inductance | 10 µH | |
| DC current | 950 mA | |
| Tolerance | ±5 % | |
| DC resistance | 300 mΩ | |
| Saturation current | 1.5 A | |
| Design | SMD | |
| Length | 4.5 mm | |
| Width | 2.6 mm | |
| Height | 2.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 1 piece |
| Customs tariff number | 85045000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |