74404086332 | Würth Elektronik eiSos
Power choke, SMD 8065, 3300 µH, 0.24 A, 74404086332
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1662 € *
Available: 50 pcs.
Available in 5 Days: 20 pcs. - if ordered today
Total Price:
1.17 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1662 €
50 pcs.
1.0353 €
100 pcs.
0.8925 €
700 pcs.
0.7735 €
1000 pcs.
0.7497 €
*incl. VAT plus shipping costs
Subject to prior sale
Characteristics
- 1.7 times more current than compared to an unshielded version
- Compact Design
- Low RDC
- Magnetical shielded
- Good characteristics in the low-frequency range
- Robust construction
Application:
- Integrated DC/DC Converters
- Switching controllers which require high efficiency
- Portable power (PDA, Smartphones, Digital Cameras, TVs, LCD etc.)
- Embedded Laptops and PCs
- Big sizes can be used in shock resisting circuits
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | semi shielded power inductor | |
| Inductance | 3300 µH | |
| DC current | 0.24 A | |
| Tolerance | ±20 % | |
| DC resistance | 7.3 Ω | |
| Saturation current | 0.36 A | |
| Measuring frequency | 0.759 MHz | |
| Design | SMD 8065 | |
| Length | 8 mm | |
| Width | 8 mm | |
| Height | 6.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Reel with 700 pieces |
| Country of origin | CN |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |