74404024047 | Würth Elektronik eiSos

Power choke, SMD 2512, 4.7 µH, 1.12 A, 74404024047

Order No.: 73D1301
EAN: 4099889287295
MPN:
74404024047
Series: WE-LQS
74404024047 Würth Elektronik eiSos Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.0829 € *
Available: 50 pcs.
Available in 5 Days: 291,431 pcs. - if ordered today
Total Price:
1.08 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0829 €
50 pcs.
1.0472 €
250 pcs.
0.9996 €
500 pcs.
0.9044 €
2000 pcs.
0.7259 €
*incl. VAT plus shipping costs
Subject to prior sale

Characteristics

  • 1.7 times more current than compared to an unshielded version
  • Compact Design
  • Low RDC
  • Magnetical shielded
  • Good characteristics in the low-frequency range
  • Robust construction

Application:

  • Integrated DC/DC Converters
  • Switching controllers which require high efficiency
  • Portable power (PDA, Smartphones, Digital Cameras, TVs, LCD etc.)
  • Embedded Laptops and PCs
  • Big sizes can be used in shock resisting circuits
Technical specifications
Filter Property Value
Version semi shielded power inductor
Inductance 4.7 µH
DC current 1.12 A
Tolerance ±20 %
DC resistance 173 mΩ
Saturation current 1.2 A
Measuring frequency 52 MHz
Design SMD 2512
Length 2.5 mm
Width 2 mm
Height 1.2 mm
Logistics
Property Value
MSL MSL 1
Original Packaging Reel with 2,000 pieces
Country of origin CN
Customs tariff number 85045000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes