744031100 | Würth Elektronik eiSos

Power choke, SMD, 10 µH, 740 mA, 744031100

Order No.: 10P12745
EAN: 4070211018770
MPN:
744031100
Series: IndTPC
744031100 Würth Elektronik eiSos Fixed Inductors
Image may differ
Unit Price (€ / pc.)
1.4720 € *
Available: 50 pcs.
Available in 5 Days: 437,138 pcs. - if ordered today
Total Price:
1.47 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4720 €
10 pcs.
1.1043 €
100 pcs.
0.9806 €
250 pcs.
0.9199 €
500 pcs.
0.8830 €
*incl. VAT plus shipping costs
Subject to prior sale

SMT Tiny Power Inductor, 744031100, Würth Elektronik eiSos

SMT Tiny power inductor, Magnetically shielded which results in a low leakage field.

Features

  • Extremely flat power inductor
  • High current capability

Applications

  • Portable power like PDA, digital camera, PCMCIA cards and displays
  • DC/DC converter
  • Embedded PC
  • Mobile data gathering, telemetric
Technical specifications
Filter Property Value
Version power choke
Inductance 10 µH
DC current 740 mA
Tolerance ±30 %
DC resistance 205 mΩ
Saturation current 0.56 A
Design SMD
Length 3.8 mm
Width 3.8 mm
Height 1.65 mm
Logistics
Property Value
Original Packaging Reel with 1 piece
Country of origin CN
Customs tariff number 85045000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes