744029004 | Würth Elektronik eiSos
Power choke, SMD, 4.7 µH, 1 A, 744029004
Unit Price (€ / pc.)
1.4720 € *
Available: 50 pcs.
Available in 5 Days: 94,321 pcs. - if ordered today
Total Price:
1.47 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4720 €
10 pcs.
1.1043 €
100 pcs.
0.9806 €
250 pcs.
0.9199 €
500 pcs.
0.8830 €
*incl. VAT plus shipping costs
Subject to prior sale
SMT Tiny Power Inductor, 744029004, Würth Elektronik eiSos
SMT Tiny power inductor, Magnetically shielded which results in a low leakage field.
Features
- Extremely flat power inductor
- High current capability
Applications
- Portable power like PDA, digital camera, PCMCIA cards and displays
- DC/DC converter
- Embedded PC
- Mobile data gathering, telemetric
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power choke | |
| Inductance | 4.7 µH | |
| DC current | 1 A | |
| Tolerance | ±30 % | |
| DC resistance | 200 mΩ | |
| Saturation current | 0.8 A | |
| Design | SMD | |
| Length | 2.78 mm | |
| Width | 2.78 mm | |
| Height | 1.35 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 1 piece |
| Country of origin | CN |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |