890324025047CS | Würth Elektronik eiSos

Film capacitor, 820 nF, ±10 %, 630 V (DC), PP, 15 mm, 890324025047CS

Order No.: 10P12555
EAN: 4070211018589
MPN:
890324025047CS
Series: WCAP-FTX2
890324025047CS Würth Elektronik eiSos Film Capacitors
Image may differ
Unit Price (€ / pc.)
1.4125 € *
Available in 5 Days: 2,600 pcs. - if ordered today
Total Price:
1.41 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4125 €
10 pcs.
1.0591 €
100 pcs.
0.9413 €
250 pcs.
0.8830 €
500 pcs.
0.8473 €
*incl. VAT plus shipping costs
Subject to prior sale

Film Capacitor, 890324025047CS, Würth Elektronik eiSos

Film capacitor for interference suppression.

Features

  • Self-healing properties

Applications

  • Safety applications
  • Filter
  • Interference suppression
  • e.g. EMI filter for power supplies
Technical specifications
Filter Property Value
Capacity 820 nF
Rated voltage (DC) 630 V
Rated voltage (AC) 275 V
Tolerance ±10 %
Dielectric material PP
Design radial
Grid 15 mm
Interference suppression class X2
Number of pins 2
Length 18 mm
Width 10 mm
Height 17.5 mm
min. operating temperature -40 °C
max. operating temperature 105 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85322500
Original Packaging Carton with 1 piece
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes