687326124422 | Würth Elektronik eiSos

Connector, 26 pole, pitch 0.5 mm, solder connection, tin/nickel plated, 687326124422

Order No.: 56F8994
EAN: 4099879899606
MPN:
687326124422
Series: WR-FPC 0.5 mm
687326124422 Würth Elektronik eiSos FFP/FPC Connectors, ZIF Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.0587 € *
Available: 17 pcs.
Available in 5 Days: 13,881 pcs. - if ordered today
Total Price:
2.06 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0587 €
10 pcs.
1.9278 €
100 pcs.
1.8564 €
250 pcs.
1.7731 €
500 pcs.
1.7017 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Pin number 26 pole
Grid 0.5 mm
Connection solder connection
contact surface tin/nickel plated
Rated voltage 50 V
Rated current 500 mA
Logistics
Property Value
Customs tariff number 85366930
MSL MSL 1
Country of origin CN
Original Packaging Reel with 1,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes