687318124422 | Würth Elektronik eiSos

Connector, 18 pole, pitch 0.5 mm, solder connection, tin/nickel plated, 687318124422

Order No.: 56F8990
EAN: 4099879899521
MPN:
687318124422
Series: WR-FPC 0.5 mm
687318124422 Würth Elektronik eiSos FFP/FPC Connectors, ZIF Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.8445 € *
Available: 20 pcs.
Available in 5 Days: 14,148 pcs. - if ordered today
Total Price:
1.84 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8445 €
10 pcs.
1.7255 €
100 pcs.
1.6541 €
250 pcs.
1.5827 €
500 pcs.
1.5232 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Pin number 18 pole
Grid 0.5 mm
Connection solder connection
contact surface tin/nickel plated
Rated voltage 50 V
Rated current 500 mA
Logistics
Property Value
Customs tariff number 85366930
MSL MSL 1
Country of origin CN
Original Packaging Reel with 1,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes