68713314022 | Würth Elektronik eiSos

Connector, 33 pole, 1 row, pitch 0.5 mm, solder connection, tin/nickel plated, 68713314022

Order No.: 56F8954
EAN: 4099879898326
MPN:
68713314022
Series: WR-FPC 0.5 mm
68713314022 Würth Elektronik eiSos FFP/FPC Connectors, ZIF Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.8564 € *
Available: 50 pcs.
Available in 5 Days: 19,033 pcs. - if ordered today
Total Price:
1.86 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8564 €
10 pcs.
1.7374 €
100 pcs.
1.6660 €
250 pcs.
1.6065 €
500 pcs.
1.5351 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Pin number 33 pole
Number of rows 1
Grid 0.5 mm
Connection solder connection
contact surface tin/nickel plated
Rated voltage 50 V
Rated current 500 mA
Logistics
Property Value
Customs tariff number 85366930
MSL MSL 1
Country of origin CN
Original Packaging Reel with 2,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes