687116182122 | Würth Elektronik eiSos

Connector, 16 pole, 1 row, pitch 0.5 mm, solder connection, tin/nickel plated, 687116182122

Order No.: 56F8904
EAN: 4099879859068
MPN:
687116182122
Series: WR-FPC 0.5 mm
687116182122 Würth Elektronik eiSos FFP/FPC Connectors, ZIF Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.1182 € *
Available: 50 pcs.
Available in 5 Days: 30,754 pcs. - if ordered today
Total Price:
2.12 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1182 €
100 pcs.
1.7612 €
500 pcs.
1.5470 €
1000 pcs.
1.2733 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Pin number 16 pole
Number of rows 1
Grid 0.5 mm
Connection solder connection
contact surface tin/nickel plated
Rated voltage 50 V
Rated current 500 mA
Logistics
Property Value
Customs tariff number 85366930
MSL MSL 1
Country of origin CN
Original Packaging Reel with 3,500 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes