68711614522 | Würth Elektronik eiSos

Connector, 16 pole, 1 row, pitch 0.5 mm, solder connection, tin/nickel plated, 68711614522

Order No.: 56F8902
EAN: 4099879859044
MPN:
68711614522
Series: WR-FPC 0.5 mm
68711614522 Würth Elektronik eiSos FFP/FPC Connectors, ZIF Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.3804 € *
Available: 16 pcs.
Available in 5 Days: 27,872 pcs. - if ordered today
Total Price:
1.38 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3804 €
10 pcs.
1.3328 €
50 pcs.
1.2495 €
250 pcs.
1.0591 €
500 pcs.
0.9163 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Pin number 16 pole
Number of rows 1
Grid 0.5 mm
Connection solder connection
contact surface tin/nickel plated
Rated voltage 50 V
Rated current 500 mA
Logistics
Property Value
Customs tariff number 85366930
MSL MSL 1
Country of origin CN
Original Packaging Reel with 2,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes