687110183722 | Würth Elektronik eiSos

Connector, 10 pole, 1 row, pitch 0.5 mm, solder connection, tin/nickel plated, 687110183722

Order No.: 56F8888
EAN: 4099879854520
MPN:
687110183722
Series: WR-FPC 0.5 mm
687110183722 Würth Elektronik eiSos FFP/FPC Connectors, ZIF Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.0230 € *
Available: 50 pcs.
Available in 5 Days: 1,092 pcs. - if ordered today
Total Price:
2.02 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0230 €
10 pcs.
1.6898 €
100 pcs.
1.4756 €
1000 pcs.
1.3447 €
4000 pcs.
1.2138 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Pin number 10 pole
Number of rows 1
Grid 0.5 mm
Connection solder connection
contact surface tin/nickel plated
Rated voltage 50 V
Rated current 400 mA
Logistics
Property Value
Customs tariff number 85366930
MSL MSL 1
Country of origin TW
Original Packaging Reel with 4,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes