686128188622 | Würth Elektronik eiSos

Connector, 28 pole, 1 row, pitch 1 mm, solder connection, tin/nickel plated, 686128188622

Order No.: 56F8698
EAN: 4099879821249
MPN:
686128188622
Series: WR-FPC 1 mm
686128188622 Würth Elektronik eiSos FFP/FPC Connectors, ZIF Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.5942 € *
Available: 50 pcs.
Available in 5 Days: 5,027 pcs. - if ordered today
Total Price:
2.59 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5942 €
25 pcs.
2.3324 €
100 pcs.
2.1777 €
250 pcs.
2.0230 €
500 pcs.
1.8564 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Pin number 28 pole
Number of rows 1
Grid 1 mm
Connection solder connection
contact surface tin/nickel plated
Rated voltage 125 V
Rated current 1 A
Logistics
Property Value
Customs tariff number 85366930
MSL MSL 1
Country of origin CN
Original Packaging Reel with 1,500 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes