686126148922 | Würth Elektronik eiSos

Connector, 26 pole, 1 row, pitch 1 mm, solder connection, tin/nickel plated, 686126148922

Order No.: 56F8692
EAN: 4099879821171
MPN:
686126148922
Series: WR-FPC 1 mm
686126148922 Würth Elektronik eiSos FFP/FPC Connectors, ZIF Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.2967 € *
Available: 50 pcs.
Available in 5 Days: 2,016 pcs. - if ordered today
Total Price:
2.30 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2967 €
50 pcs.
2.1777 €
100 pcs.
2.0230 €
500 pcs.
1.8683 €
1000 pcs.
1.6422 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Pin number 26 pole
Number of rows 1
Grid 1 mm
Connection solder connection
contact surface tin/nickel plated
Rated voltage 100 V
Rated current 1 A
Logistics
Property Value
Customs tariff number 85366930
MSL MSL 1
Country of origin CN
Original Packaging Reel with 2,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes