686122148922 | Würth Elektronik eiSos

Connector, 22 pole, 1 row, pitch 1 mm, solder connection, tin/nickel plated, 686122148922

Order No.: 56F8680
EAN: 4099879821041
MPN:
686122148922
Series: WR-FPC 1 mm
686122148922 Würth Elektronik eiSos FFP/FPC Connectors, ZIF Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.0111 € *
Available: 49 pcs.
Available in 5 Days: 49,838 pcs. - if ordered today
Total Price:
2.01 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0111 €
50 pcs.
1.9159 €
100 pcs.
1.7731 €
500 pcs.
1.6422 €
1000 pcs.
1.4399 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Pin number 22 pole
Number of rows 1
Grid 1 mm
Connection solder connection
contact surface tin/nickel plated
Rated voltage 100 V
Rated current 1 A
Logistics
Property Value
Customs tariff number 85366930
MSL MSL 1
Country of origin CN
Original Packaging Reel with 2,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes