686118183822 | Würth Elektronik eiSos

Connector, 18 pole, 1 row, pitch 1 mm, solder connection, tin/nickel plated, 686118183822

Order No.: 56F8669
EAN: 4099879820884
MPN:
686118183822
Series: WR-FPC 1 mm
686118183822 Würth Elektronik eiSos FFP/FPC Connectors, ZIF Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.3681 € *
Available: 50 pcs.
Available in 5 Days: 8,850 pcs. - if ordered today
Total Price:
2.37 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3681 €
10 pcs.
1.9873 €
50 pcs.
1.7374 €
100 pcs.
1.5827 €
1000 pcs.
1.4280 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Pin number 18 pole
Number of rows 1
Grid 1 mm
Connection solder connection
contact surface tin/nickel plated
Rated voltage 125 V
Rated current 1 A
Logistics
Property Value
Customs tariff number 85366930
MSL MSL 1
Country of origin CN
Original Packaging Reel with 1,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes