686115183422 | Würth Elektronik eiSos

Connector, 15 pole, 1 row, pitch 1 mm, solder connection, tin/nickel plated, 686115183422

Order No.: 56F8654
EAN: 4099879820693
MPN:
686115183422
Series: WR-FPC 1 mm
686115183422 Würth Elektronik eiSos FFP/FPC Connectors, ZIF Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.9516 € *
Available: 45 pcs.
Available in 5 Days: 7,324 pcs. - if ordered today
Total Price:
1.95 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9516 €
10 pcs.
1.7493 €
100 pcs.
1.4875 €
1000 pcs.
1.3566 €
4000 pcs.
1.1067 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Pin number 15 pole
Number of rows 1
Grid 1 mm
Connection solder connection
contact surface tin/nickel plated
Rated voltage 50 V
Rated current 800 mA
Logistics
Property Value
Customs tariff number 85366930
MSL MSL 1
Country of origin TW
Original Packaging Reel with 4,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes