686114183522 | Würth Elektronik eiSos

Connector, 14 pole, 1 row, pitch 1 mm, solder connection, tin/nickel plated, 686114183522

Order No.: 56F8648
EAN: 4099879813893
MPN:
686114183522
Series: WR-FPC 1 mm
686114183522 Würth Elektronik eiSos FFP/FPC Connectors, ZIF Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.5466 € *
Available: 50 pcs.
Available in 5 Days: 5,600 pcs. - if ordered today
Total Price:
2.55 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5466 €
10 pcs.
2.2967 €
100 pcs.
1.9516 €
1000 pcs.
1.7850 €
4000 pcs.
1.3804 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Pin number 14 pole
Number of rows 1
Grid 1 mm
Connection solder connection
contact surface tin/nickel plated
Rated voltage 50 V
Rated current 800 mA
Logistics
Property Value
Customs tariff number 85366930
MSL MSL 1
Country of origin TW
Original Packaging Reel with 4,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes