686110188622 | Würth Elektronik eiSos

Connector, 10 pole, 1 row, pitch 1 mm, solder connection, tin/nickel plated, 686110188622

Order No.: 56F8635
EAN: 4099879757173
MPN:
686110188622
Series: WR-FPC 1 mm
686110188622 Würth Elektronik eiSos FFP/FPC Connectors, ZIF Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.3328 € *
Available: 50 pcs.
Available in 5 Days: 1,938 pcs. - if ordered today
Total Price:
1.33 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3328 €
25 pcs.
1.2019 €
100 pcs.
1.1186 €
250 pcs.
1.0472 €
500 pcs.
0.9758 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Pin number 10 pole
Number of rows 1
Grid 1 mm
Connection solder connection
contact surface tin/nickel plated
Rated voltage 125 V
Rated current 1 A
Logistics
Property Value
Customs tariff number 85366930
MSL MSL 1
Country of origin CN
Original Packaging Reel with 1,500 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes