68611014422 | Würth Elektronik eiSos

Connector, 10 pole, 1 row, pitch 1 mm, solder connection, tin/nickel plated, 68611014422

Order No.: 56F8630
EAN: 4099879757128
MPN:
68611014422
Series: WR-FPC 1 mm
68611014422 Würth Elektronik eiSos FFP/FPC Connectors, ZIF Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.6898 € *
Available: 25 pcs.
Available in 5 Days: 25,683 pcs. - if ordered today
Total Price:
1.69 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6898 €
10 pcs.
1.5589 €
50 pcs.
1.4399 €
100 pcs.
1.2495 €
500 pcs.
1.1900 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Pin number 10 pole
Number of rows 1
Grid 1 mm
Connection solder connection
contact surface tin/nickel plated
Rated voltage 125 V
Rated current 1 A
Logistics
Property Value
Customs tariff number 85366930
MSL MSL 1
Country of origin CN
Original Packaging Reel with 1,500 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes