686108183522 | Würth Elektronik eiSos

Connector, 8 pole, 1 row, pitch 1 mm, solder connection, tin/nickel plated, 686108183522

Order No.: 56F8622
EAN: 4099879757043
MPN:
686108183522
Series: WR-FPC 1 mm
686108183522 Würth Elektronik eiSos FFP/FPC Connectors, ZIF Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7731 € *
Available: 40 pcs.
Available in 5 Days: 25,541 pcs. - if ordered today
Total Price:
1.77 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7731 €
10 pcs.
1.5946 €
100 pcs.
1.3566 €
1000 pcs.
1.2376 €
4000 pcs.
0.9758 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Pin number 8 pole
Number of rows 1
Grid 1 mm
Connection solder connection
contact surface tin/nickel plated
Rated voltage 50 V
Rated current 800 mA
Logistics
Property Value
Customs tariff number 85366930
MSL MSL 1
Country of origin TW
Original Packaging Reel with 4,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes