686106183522 | Würth Elektronik eiSos
Connector, 6 pole, 1 row, pitch 1 mm, solder connection, tin/nickel plated, 686106183522
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7731 € *
Available: 50 pcs.
Available in 5 Days: 2,379 pcs. - if ordered today
Total Price:
1.77 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7731 €
10 pcs.
1.5946 €
100 pcs.
1.3566 €
1000 pcs.
1.2376 €
4000 pcs.
0.9758 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 6 pole | |
| Number of rows | 1 | |
| Grid | 1 mm | |
| Connection | solder connection | |
| contact surface | tin/nickel plated | |
| Rated voltage | 50 V | |
| Rated current | 800 mA |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| MSL | MSL 1 |
| Country of origin | TW |
| Original Packaging | Reel with 4,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |