686105183822 | Würth Elektronik eiSos

Connector, 5 pole, 1 row, pitch 1 mm, solder connection, tin/nickel plated, 686105183822

Order No.: 56F8609
EAN: 4099879756916
MPN:
686105183822
Series: WR-FPC 1 mm
686105183822 Würth Elektronik eiSos FFP/FPC Connectors, ZIF Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.8088 € *
Available: 44 pcs.
Available in 5 Days: 9,252 pcs. - if ordered today
Total Price:
1.81 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8088 €
10 pcs.
1.5113 €
50 pcs.
1.3209 €
100 pcs.
1.2019 €
1000 pcs.
1.0829 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Pin number 5 pole
Number of rows 1
Grid 1 mm
Connection solder connection
contact surface tin/nickel plated
Rated voltage 125 V
Rated current 1 A
Logistics
Property Value
Customs tariff number 85366930
MSL MSL 1
Country of origin CN
Original Packaging Reel with 1,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes