354003 | Würth Elektronik eiSos
WE-FSFS Flexible Sintered Ferrite Sheet, 354003
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.1399 € *
Available: 17 pcs.
Total Price:
37.14 € *
Price list
Quantity
Price per unit*
1 pcs.
37.1399 €
10 pcs.
36.7353 €
20 pcs.
35.5334 €
50 pcs.
33.9150 €
100 pcs.
30.1427 €
*incl. VAT plus shipping costs
Subject to prior sale
Characteristics
- Easy to apply adhesive mounting tape
- Flexible ferrite sheet with adhesive
- High permeability
- Low losses at communication frequency
Application:
- Improves efficiency of Wireless Power Transfer (Qi-WPC, PMA, A4WP, WCT)
- Improves performance of NFC and RFID communication systems
- EMI suppression
- Magnetic shielding
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flexible ferrite foil | |
| Length | 120 mm | |
| Width | 120 mm | |
| Thickness | 0.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 68159900 |
| MSL | MSL 1 |
| Country of origin | TW |
| Original Packaging | Carton with 25 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |