7427221 | Würth Elektronik eiSos
Snap ferrite core, 4W620, ±25 %, (L x W x H) 18 x 8 x 5 mm, 7427221
Unit Price (€ / pc.)
2.4954 € *
Available: 128 pcs.
Available in 5 Days: 220,540 pcs. - if ordered today
Total Price:
2.50 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4954 €
10 pcs.
1.8719 €
100 pcs.
1.6636 €
250 pcs.
1.5589 €
500 pcs.
1.4970 €
*incl. VAT plus shipping costs
Subject to prior sale
Ribbon Cable Suppressor, 7427221, Würth Elektronik eiSos
Ribbon cable suppressor with wide operating temperature range: –25 °C to +125 °C, ensuring stable performance in demanding environments.
Features
- Easy solution to filter interference on ribbon cable
Applications
- Filter for common mode interference on data lines in electronic systems
- Example of application: On ribbon cable in telecommunication devices, for machine control, control cabinets and much more
- Especially suitable for multipole ribbon cables
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | 4W620 | |
| Tolerance | ±25 % | |
| Length | 18 mm | |
| Width | 8 mm | |
| Height | 5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85480090 |
| Country of origin | TW |
| Original Packaging | Tray with 1 piece |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |