74275813 | Würth Elektronik eiSos

Snap ferrite core, cable Ø 4.5-8.5 mm, (L x H) 39.2 mm x 24 mm, 74275813

Order No.: 10P12625
EAN: 4070211018657
MPN:
74275813
Series: FeSTAR-BUENO
74275813 Würth Elektronik eiSos Ferrite cable cores
Image may differ
Unit Price (€ / pc.)
7.3982 € *
Available: 38 pcs.
Available in 5 Days: 1,900 pcs. - if ordered today
Total Price:
7.40 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3982 €
10 pcs.
5.5490 €
100 pcs.
4.9314 €
250 pcs.
4.6232 €
500 pcs.
4.4387 €
*incl. VAT plus shipping costs
Subject to prior sale

EMC ferrite, 74275813, Würth Elektronik eiSos

EMC ferrite for the EMI suppression in the frequency area from 1 MHz to 1 GHz.

Features

  • With reliable flexible cable fixing, developed in-house
  • Pre-fixing cable system facilitates the assembly process
  • Cable clamping protection
  • Internal security locking system with key technology WE-STAR-KEY (safety key) prevents unauthorized removing from the cable
  • One key in each sample shipment

Applications

  • Fastening for round cables with diameters from 2.5 mm to 8.5 mm or if winded more turns through the ferrite
  • Reusable thanks to STAR-KEY technology, ideal for testing and measuring purposes in EMC laboratories
Technical specifications
Filter Property Value
Cable diameter 4.5-8.5 mm
Length 39.2 mm
Height 24 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85480090
Original Packaging Tray with 1 piece
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes