74271222S | Würth Elektronik eiSos

Folding ferrite, cable Ø 10.5-12.5 mm, (L x W x H) 41.6 x 33.5 x 28.4 mm, 74271222S

Order No.: 85D1307
EAN: 4099889408034
MPN:
74271222S
Series: WE-STAR-TEC
74271222S Würth Elektronik eiSos Ferrite cable cores Image 1
74271222S Würth Elektronik eiSos Ferrite cable cores Image 2
Image may differ
Unit Price (€ / pc.)
7.0924 € *
Available: 85 pcs.
Available in 5 Days: 13,637 pcs. - if ordered today
Total Price:
7.09 € *
Price list
Quantity
Price per unit*
1 pcs.
7.0924 €
10 pcs.
6.7830 €
50 pcs.
6.5926 €
140 pcs.
6.3546 €
280 pcs.
5.8667 €
*incl. VAT plus shipping costs
Subject to prior sale

Characteristics

  • Cable clamping protection
  • Classification of the plastic housing: UL94 V-0
  • Core material: NiZn/MnZn
  • Internal lock with WE-STAR-KEY key technology prevents unauthorized removal from the cable
  • Each packaging unit includes a key
  • Operating temperature: -25°C to +105°C
  • Pre-fixing cable system facilitates the assembly process
  • With reliable flexible cable fixing, developed in-house

Application:

  • EMC ferrite for the additional EMI suppression in the frequency area from 1 MHz to 1 GHz
  • Fastening for round cables with diameter 3.5 mm to 25.0 mm or if winded more turns through the ferrite
  • Reusable thanks to STAR-KEY technology, ideal for testing and measuring purposes in EMC laboratories
Technical specifications
Filter Property Value
Cable diameter 10.5-12.5 mm
Length 41.6 mm
Width 33.5 mm
Height 28.4 mm
Logistics
Property Value
Customs tariff number 85480090
Country of origin TW
Original Packaging Tray with 26 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes