74271221 | Würth Elektronik eiSos
Folding ferrite, cable Ø 8.5-10.5 mm, (L x W x H) 41.6 x 33.5 x 28.4 mm, 74271221
Unit Price (€ / pc.)
6.7116 € *
Available: 6 pcs.
Available in 5 Days: 830 pcs. - if ordered today
Total Price:
6.71 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7116 €
10 pcs.
6.5212 €
50 pcs.
6.2475 €
140 pcs.
6.0095 €
280 pcs.
5.5573 €
*incl. VAT plus shipping costs
Subject to prior sale
Characteristics
- Cable clamping protection
- Classification of the plastic housing: UL94 V-0
- Core material: NiZn/MnZn
- Internal lock with WE-STAR-KEY key technology prevents unauthorized removal from the cable
- Each packaging unit includes a key
- Operating temperature: -25°C to +105°C
- Pre-fixing cable system facilitates the assembly process
- With reliable flexible cable fixing, developed in-house
Application:
- EMC ferrite for the additional EMI suppression in the frequency area from 1 MHz to 1 GHz
- Fastening for round cables with diameter 3.5 mm to 25.0 mm or if winded more turns through the ferrite
- Reusable thanks to STAR-KEY technology, ideal for testing and measuring purposes in EMC laboratories
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable diameter | 8.5-10.5 mm | |
| Length | 41.6 mm | |
| Width | 33.5 mm | |
| Height | 28.4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Tray with 26 pieces |
| Country of origin | TW |
| Customs tariff number | 85480090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |