74271151 | Würth Elektronik eiSos
Folding ferrite, cable Ø 12-15 mm, (L x W x H) 48.4 x 38.8 x 35 mm, 74271151
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.3633 € *
Available: 9 pcs.
Available in 5 Days: 4,515 pcs. - if ordered today
Total Price:
14.36 € *
Price list
Quantity
Price per unit*
1 pcs.
14.3633 €
5 pcs.
13.6255 €
10 pcs.
13.0067 €
24 pcs.
11.6263 €
48 pcs.
10.2697 €
*incl. VAT plus shipping costs
Subject to prior sale
Characteristics
- Cable clamping protection
- Classification of the plastic housing: UL94 V-0
- Core material: NiZn/MnZn
- Internal lock with WE-STAR-KEY key technology prevents unauthorized removal from the cable
- Each packaging unit includes a key
- Operating temperature: -25°C to +105°C
- Pre-fixing cable system facilitates the assembly process
- With reliable flexible cable fixing, developed in-house
Application:
- EMC ferrite for the additional EMI suppression in the frequency area from 1 MHz to 1 GHz
- Fastening for round cables with diameter 3.5 mm to 25.0 mm or if winded more turns through the ferrite
- Reusable thanks to STAR-KEY technology, ideal for testing and measuring purposes in EMC laboratories
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable diameter | 12-15 mm | |
| Length | 48.4 mm | |
| Width | 38.8 mm | |
| Height | 35 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Tray with 24 pieces |
| Country of origin | CN |
| Customs tariff number | 85480090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |