742701716 | Würth Elektronik eiSos
Toroidal core, cable Ø 7.5 mm, (L x Ø) 6.35 x 12.7 mm, 742701716
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0948 € *
Available: 39 pcs.
Available in 5 Days: 245,538 pcs. - if ordered today
Total Price:
1.09 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0948 €
10 pcs.
1.0353 €
50 pcs.
0.9996 €
100 pcs.
0.9044 €
330 pcs.
0.8211 €
*incl. VAT plus shipping costs
Subject to prior sale
Characteristics
- Ferrite core made of NiZn, a material which works in a broadband frequency range
- Diverse types and materials to achieve the best possible interference suppression
- Operating temperature: -25°C to +125°C
Application:
- Wires
- Coaxial cables
- Wire-wrapping cables
- Multiconductor wires
- Cable e.g. of power supplies, data and gage signal lines
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable diameter | 7.5 mm | |
| diameter | 12.7 mm | |
| Length | 6.35 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 330 pieces |
| Country of origin | CN |
| Customs tariff number | 85480090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |