74270151 | Würth Elektronik eiSos
Toroidal core, cable Ø 20.4 mm, (L x Ø) 12.7 x 34.6 mm, 74270151
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.9861 € *
Available: 20 pcs.
Available in 5 Days: 27,794 pcs. - if ordered today
Total Price:
4.99 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9861 €
10 pcs.
4.8790 €
50 pcs.
4.8195 €
100 pcs.
4.6291 €
250 pcs.
4.2483 €
*incl. VAT plus shipping costs
Subject to prior sale
Characteristics
- Ferrite core made of NiZn, a material which works in a broadband frequency range
- Diverse types and materials to achieve the best possible interference suppression
- Operating temperature: -25°C to +125°C
Application:
- Wires
- Coaxial cables
- Wire-wrapping cables
- Multiconductor wires
- Cable e.g. of power supplies, data and gage signal lines
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable diameter | 20.4 mm | |
| diameter | 34.6 mm | |
| Length | 12.7 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Tray with 63 pieces |
| Country of origin | TW |
| Customs tariff number | 85480090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |