7427014 | Würth Elektronik eiSos
Toroidal core, cable Ø 15.5 mm, (L x Ø) 20 x 28 mm, 7427014
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.9389 € *
Available: 23 pcs.
Available in 5 Days: 22,955 pcs. - if ordered today
Total Price:
3.94 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9389 €
10 pcs.
3.6890 €
50 pcs.
3.5700 €
100 pcs.
3.2606 €
250 pcs.
2.9631 €
*incl. VAT plus shipping costs
Subject to prior sale
Characteristics
- Ferrite core made of NiZn, a material which works in a broadband frequency range
- Diverse types and materials to achieve the best possible interference suppression
- Operating temperature: -25°C to +125°C
Application:
- Wires
- Coaxial cables
- Wire-wrapping cables
- Multiconductor wires
- Cable e.g. of power supplies, data and gage signal lines
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable diameter | 15.5 mm | |
| diameter | 28 mm | |
| Length | 20 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 50 pieces |
| Country of origin | CN |
| Customs tariff number | 85480090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |