74270121 | Würth Elektronik eiSos
Toroidal core, cable Ø 10.5 mm, (L x Ø) 8 x 19 mm, 74270121
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.6418 € *
Available: 21 pcs.
Available in 5 Days: 3,441 pcs. - if ordered today
Total Price:
2.64 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6418 €
10 pcs.
2.6061 €
50 pcs.
2.5466 €
100 pcs.
2.4395 €
500 pcs.
2.2491 €
*incl. VAT plus shipping costs
Subject to prior sale
Characteristics
- Ferrite core made of NiZn, a material which works in a broadband frequency range
- Diverse types and materials to achieve the best possible interference suppression
- Operating temperature: -25°C to +125°C
Application:
- Wires
- Coaxial cables
- Wire-wrapping cables
- Multiconductor wires
- Cable e.g. of power supplies, data and gage signal lines
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable diameter | 10.5 mm | |
| diameter | 19 mm | |
| Length | 8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Tray with 126 pieces |
| Country of origin | TW |
| Customs tariff number | 85480090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |