74270095 | Würth Elektronik eiSos
Axial ferrite bead, cable Ø 17.4 mm, (L x Ø) 28.5 x 28 mm, 74270095
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.2122 € *
Standard delivery time from the manufacturer is: 24 Weeks
Total Price:
5.21 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2122 €
10 pcs.
5.0575 €
50 pcs.
4.9861 €
100 pcs.
4.7719 €
315 pcs.
4.5577 €
*incl. VAT plus shipping costs
Subject to prior sale
Characteristics
- Ferrite core made of NiZn, a material which works in a broadband frequency range
- Diverse types and materials to achieve the best possible interference suppression
- Operating temperature: -25°C to +125°C
Application:
- Wires
- Coaxial cables
- Wire-wrapping cables
- Multiconductor wires
- Cable e.g. of power supplies, data and gage signal lines
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable diameter | 17.4 mm | |
| diameter | 28 mm | |
| Length | 28.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Tray with 63 pieces |
| Country of origin | TW |
| Customs tariff number | 85480090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |