74270053 | Würth Elektronik eiSos
Axial ferrite bead, cable Ø 7.6 mm, (L x Ø) 28.5 x 16 mm, 74270053
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3804 € *
Available: 26 pcs.
Available in 5 Days: 1,189,936 pcs. - if ordered today
Total Price:
1.38 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3804 €
10 pcs.
1.3447 €
50 pcs.
1.2971 €
100 pcs.
1.2733 €
200 pcs.
1.2138 €
*incl. VAT plus shipping costs
Subject to prior sale
Characteristics
- Ferrite core made of NiZn, a material which works in a broadband frequency range
- Diverse types and materials to achieve the best possible interference suppression
- Operating temperature: -25°C to +125°C
Application:
- Wires
- Coaxial cables
- Wire-wrapping cables
- Multiconductor wires
- Cable e.g. of power supplies, data and gage signal lines
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable diameter | 7.6 mm | |
| diameter | 16 mm | |
| Length | 28.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85480090 |
| Country of origin | CN |
| Original Packaging | Tray with 99 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |