782633601 | Würth Elektronik eiSos

Ferrite Bead, SMD 0603, 1 A, 0.2 Ω, 100 MHz, 600 Ω, ±25 %, 782633601

Order No.: 10P12715
EAN: 4070211018749
MPN:
782633601
Series: FeCBA
782633601 Würth Elektronik eiSos Ferrite beads
Image may differ
Unit Price (€ / pc.)
0.1154 € *
Available: 5,700 pcs.
Available in 5 Days: 420,000 pcs. - if ordered today
Total Price:
0.12 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1154 €
10 pcs.
0.0869 €
100 pcs.
0.0762 €
250 pcs.
0.0714 €
500 pcs.
0.0690 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD ferrite bead, 782633601, Würth Elektronik eiSos

EMI-Entstörungsferritperle noise reduction, Operating temperature:-55 °C up to +125 °C.

Features

  • High rated current up to 7.5 A
  • Reliable Ni-Sn electrodes

Applications

  • Data line filter for any application in the infotainment system
  • Applications for noise reduction at power-trains, body control and multimedia systems
  • Battery management systems, DC/DC converters, audio, etc
  • Uncoupling of distribution voltage
Technical specifications
Filter Property Value
Design SMD 0603
DC current 1 A
DC resistance 0.2 Ω
Measuring frequency 100 MHz
Impedance 600 Ω
Tolerance ±25 %
Length 1.6 mm
Width 0.8 mm
Height 0.8 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85045000
Original Packaging Reel with 1 piece
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes