742792656 | Würth Elektronik eiSos

Ferrite Bead, SMD 0603, 400 mA, 350 mΩ, 100 MHz, 750 Ω, ±25 %, 742792656

Order No.: 85D1094
EAN: 4099889401783
MPN:
742792656
Series: WE-CBF
742792656 Würth Elektronik eiSos Ferrite beads
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1975 € *
Available: 200 pcs.
Available in 5 Days: 132,273 pcs. - if ordered today
Total Price:
0.20 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1975 €
50 pcs.
0.1821 €
100 pcs.
0.1761 €
500 pcs.
0.1737 €
1000 pcs.
0.1654 €
*incl. VAT plus shipping costs
Subject to prior sale

Characteristics

  • AEC - Q 200
  • Very high current-carrying capacity up to 10 A
  • Operating temperature: -55°C to +125°C
  • Reliable Ni-Sn electrodes

Application:

  • Perfect as data line filter and for uncoupling of distribution voltage
Technical specifications
Filter Property Value
Design SMD 0603
DC current 400 mA
DC resistance 350 mΩ
Measuring frequency 100 MHz
Impedance 750 Ω
Tolerance ±25 %
Length 1.6 mm
Width 0.8 mm
Height 0.8 mm
Logistics
Property Value
Customs tariff number 85045000
MSL MSL 1
Country of origin TW
Original Packaging Reel with 4,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes