74279228260 | Würth Elektronik eiSos

Ferrite Bead, SMD 0603, 6.5 A, 8 mΩ, 100 MHz, 26 Ω, ±25 %, 74279228260

Order No.: 85D1153
EAN: 4099889407228
MPN:
74279228260
Series: WE-MPSB
74279228260 Würth Elektronik eiSos Ferrite beads
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3927 € *
Available: 50 pcs.
Available in 5 Days: 95 pcs. - if ordered today
Total Price:
0.39 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3927 €
50 pcs.
0.3332 €
100 pcs.
0.2975 €
250 pcs.
0.2749 €
500 pcs.
0.2380 €
*incl. VAT plus shipping costs
Subject to prior sale

Characteristics

  • AEC - Q 200
  • High current-carrying capacity up to 10.5 A
  • Operating temperature: -55°C to +125°C
  • Specified peak current capability

Application:

  • Filter with high inrush current peaks
  • For motor interference suppression
  • EMI suppression of DC/DC converters and DC power supply
  • Broadband suppression
Technical specifications
Filter Property Value
Design SMD 0603
DC current 6.5 A
DC resistance 8 mΩ
Measuring frequency 100 MHz
Impedance 26 Ω
Tolerance ±25 %
Length 1.6 mm
Width 0.8 mm
Height 0.8 mm
Logistics
Property Value
Customs tariff number 85045000
MSL MSL 1
Country of origin TW
Original Packaging Reel with 4,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes