74279225101 | Würth Elektronik eiSos
Ferrite Bead, SMD 3312, 10 A, 4 mΩ, 100 MHz, 100 Ω, ±25 %, 74279225101
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.4756 € *
Available: 50 pcs.
Available in 5 Days: 9,147 pcs. - if ordered today
Total Price:
1.48 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4756 €
10 pcs.
1.4280 €
50 pcs.
1.4161 €
100 pcs.
1.3923 €
500 pcs.
1.3804 €
*incl. VAT plus shipping costs
Subject to prior sale
Characteristics
- AEC - Q 200
- High current-carrying capacity up to 10.5 A
- Operating temperature: -55°C to +125°C
- Specified peak current capability
Application:
- Filter with high inrush current peaks
- For motor interference suppression
- EMI suppression of DC/DC converters and DC power supply
- Broadband suppression
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | SMD 3312 | |
| DC current | 10 A | |
| DC resistance | 4 mΩ | |
| Measuring frequency | 100 MHz | |
| Impedance | 100 Ω | |
| Tolerance | ±25 % | |
| Length | 8.5 mm | |
| Width | 3 mm | |
| Height | 2.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| MSL | MSL 1 |
| Country of origin | TW |
| Original Packaging | Reel with 2,500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |