74279220321 | Würth Elektronik eiSos
Ferrite Bead, SMD 0805, 2.5 A, 50 mΩ, 100 MHz, 320 Ω, ±25 %, 74279220321
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3475 € *
Available: 50 pcs.
Available in 5 Days: 3,954 pcs. - if ordered today
Total Price:
0.35 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3475 €
50 pcs.
0.3225 €
100 pcs.
0.3118 €
250 pcs.
0.2880 €
500 pcs.
0.2618 €
*incl. VAT plus shipping costs
Subject to prior sale
Characteristics
- AEC - Q 200
- High current-carrying capacity up to 10.5 A
- Operating temperature: -55°C to +125°C
- Specified peak current capability
Application:
- Filter with high inrush current peaks
- For motor interference suppression
- EMI suppression of DC/DC converters and DC power supply
- Broadband suppression
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | SMD 0805 | |
| DC current | 2.5 A | |
| DC resistance | 50 mΩ | |
| Measuring frequency | 100 MHz | |
| Impedance | 320 Ω | |
| Tolerance | ±25 % | |
| Length | 2 mm | |
| Width | 1.2 mm | |
| Height | 0.9 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| MSL | MSL 1 |
| Country of origin | TW |
| Original Packaging | Reel with 4,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |