74279214 | Würth Elektronik eiSos
Ferrite Bead, SMD 1206, 200 mA, 450 mΩ, 100 MHz, 1000 Ω, ±25 %, 74279214
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2642 € *
Available: 180 pcs.
Available in 5 Days: 303,120 pcs. - if ordered today
Total Price:
0.26 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2642 €
10 pcs.
0.2416 €
50 pcs.
0.2344 €
100 pcs.
0.2261 €
500 pcs.
0.2213 €
*incl. VAT plus shipping costs
Subject to prior sale
Characteristics
- AEC - Q 200
- Very high current-carrying capacity up to 10 A
- Operating temperature: -55°C to +125°C
- Reliable Ni-Sn electrodes
Application:
- Perfect as data line filter and for uncoupling of distribution voltage
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | SMD 1206 | |
| DC current | 200 mA | |
| DC resistance | 450 mΩ | |
| Measuring frequency | 100 MHz | |
| Impedance | 1000 Ω | |
| Tolerance | ±25 % | |
| Length | 3.2 mm | |
| Width | 1.6 mm | |
| Height | 1.1 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| MSL | MSL 1 |
| Country of origin | TW |
| Original Packaging | Reel with 3,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |