742792010 | Würth Elektronik eiSos
Ferrite Bead, SMD 0805, 3 A, 30 mΩ, 100 MHz, 7 Ω, ±25 %, 742792010
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0750 € *
Standard delivery time from the manufacturer is: On Request
Characteristics
- AEC - Q 200
- Very high current-carrying capacity up to 10 A
- Operating temperature: -55°C to +125°C
- Reliable Ni-Sn electrodes
Application:
- Perfect as data line filter and for uncoupling of distribution voltage
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | SMD 0805 | |
| DC current | 3 A | |
| DC resistance | 30 mΩ | |
| Measuring frequency | 100 MHz | |
| Impedance | 7 Ω | |
| Tolerance | ±25 % | |
| Length | 2 mm | |
| Width | 1.2 mm | |
| Height | 1.1 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| MSL | MSL 1 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |